• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 100 YELLOW Control lead 3 G 2.5 mm² Yellow 10401/1000 1000 m

Image similar
Product type
Control lead
No. of leads
3 G
Cross section (each core)
2.5 mm²
Cable type
ÖLFLEX® CLASSIC 100 YELLOW
Outside Ø
9.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® CLASSIC 100 YELLOW PVC control cable

  • Small cable diameter
  • For the specific warning
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

3 G

Content

1000 m

Cross section (each core)

2.5 mm²

Cable features

Flexible

High flexural strength

Cable type

ÖLFLEX® CLASSIC 100 YELLOW

Outside Ø

9.60 mm

Packaged

Yes

Type

Round

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

10401/1000

Factory colour

Yellow

Insulation material

PVC

Insulation

PVC

Core layout

Finely stranded

Material (details)

PVC

Sold per metre

No

Nominal voltage

750 V

Nominal voltage U0

450 V

Certification marks

In accordance with: IEC 60227-5 HD 21.5 S3 · VDE 0281 Part 5 · HD 21.13 S1 · VDE 0281 Part 13

Number-coded

No

Test voltage

4000 V

Cross section

3 G 2.5 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 100 YELLOW 3G2,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1029646 LAPP ÖLFLEX® CLASSIC 100 YELLOW Control lead 3 G 2.5 mm² Yellow 10401/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1029646 LAPP ÖLFLEX® CLASSIC 100 YELLOW Control lead 3 G 2.5 mm² Yellow 10401/1000 1000 m

Description

Yellow outer sheath for the specific warning sign. For circuits which remain live after switching off the main switch and service outlets as well as lighting in switch cabinets and systems. Space-saving due to small cable diameters. High electrical safety through 4 kV test voltage.

This text is machine translated.