
Total (1 m = € 2.65)
€ 265.00
incl. VAT
14-day return policy included
Highlights & Details
Ölflex ® CLASSIC 100 YELLOW PVC control cable
- Small cable diameter
- For the specific warning
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
100 m
- Cross section (each core)
1.5 mm²
- Cable features
Flexible
High flexural strength
- Cable type
ÖLFLEX® CLASSIC 100 YELLOW
- Outside Ø
8.90 mm
- Packaged
Yes
- Type
Round
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
104023/100
- Factory colour
Yellow
- Insulation material
PVC
- Insulation
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Certification marks
In accordance with: IEC 60227-5 HD 21.5 S3 · VDE 0281 Part 5 · HD 21.13 S1 · VDE 0281 Part 13
- Number-coded
No
- Test voltage
4000 V
- Cross section
4 G 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 100 YELLOW 4G1,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1029650 LAPP ÖLFLEX® CLASSIC 100 YELLOW Control lead 4 G 1.5 mm² Yellow 104023/100 100 m
User & Safety Instructions
User & Safety Instructions 1029650 LAPP ÖLFLEX® CLASSIC 100 YELLOW Control lead 4 G 1.5 mm² Yellow 104023/100 100 m
Description
Yellow outer sheath for the specific warning sign. For circuits which remain live after switching off the main switch and service outlets as well as lighting in switch cabinets and systems. Space-saving due to small cable diameters. High electrical safety through 4 kV test voltage.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































