• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 110 BK Control lead 4 G 0.75 mm² Black 1119872/100 100 m

Image similar
Product type
Control lead
No. of leads
4 G
Cross section (each core)
0.75 mm²
Cable type
ÖLFLEX® CLASSIC 110 BK
Outside Ø
6.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.25)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ölflex ® CLASSIC 110 BK

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

4 G

Content

100 m

Cross section (each core)

0.75 mm²

Cable features

Oil-resistant

UV-resistant

High flexural strength

Cable type

ÖLFLEX® CLASSIC 110 BK

Outside Ø

6.20 mm

Packaged

Yes

Wire ID code

Black with white numbers according to VDE 0293-1

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

1119872/100

Factory colour

Black

Insulation material

PVC

Core layout

Finely stranded according to DIN EN 60228 (VDE 0295), Class 5

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

4000 V

Cross section

4 G 0.75 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 110 4G0,75 BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1501065 LAPP ÖLFLEX® CLASSIC 110 BK Control lead 4 G 0.75 mm² Black 1119872/100 100 m

User & Safety Instructions

User & Safety Instructions 1501065 LAPP ÖLFLEX® CLASSIC 110 BK Control lead 4 G 0.75 mm² Black 1119872/100 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.59*

More interesting products

(*All information is plus legal VAT)