• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 110 Control lead 14 G 1 mm² Grey 1119214/1 Sold per metre

Image similar
Product type
Control lead
No. of leads
14 G
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® CLASSIC 110
Outside Ø
11.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

362 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LFLEX CLASSIC 110 PVC-Steuerleitung

  • Nummerncode IEC 60332-1-2 High Security, Test voltage 4 kV
  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

14 G

Content

Sold per metre

Cross section (each core)

1 mm²

Cable features

Oil-resistant

High flexural strength

Cable type

ÖLFLEX® CLASSIC 110

Outside Ø

11.20 mm

Packaged

No

Wire ID code

Black conductors with white numbering (VDE 0293)

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

1119214/1

Factory colour

Grey

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

VDE-Reg. Nr. 7030

Number-coded

Yes

Test voltage

4000 V

Cross section

14 G 1 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX® CLASSIC 110

Cable type

CLASSIC 110

Nominal voltage (details)

300/500 V

Type

CTRL. CABLE OILFLEX® CLASSIC 110 14G1,0

Cross section

14 x 1.0 mm²

Bend radius

15 x external dia. for wide range of applications, 4 x external dia. when permanently installed

Temperature range

-5 - +70 °C, applications with movement: · Fixed installation: -40 - +80 °C °C

Documents & Downloads

Datasheet

Datasheet 600712 LAPP ÖLFLEX® CLASSIC 110 Control lead 14 G 1 mm² Grey 1119214/1 Sold per metre

User & Safety Instructions

User & Safety Instructions 600712 LAPP ÖLFLEX® CLASSIC 110 Control lead 14 G 1 mm² Grey 1119214/1 Sold per metre

Information

Information 600712 LAPP ÖLFLEX® CLASSIC 110 Control lead 14 G 1 mm² Grey 1119214/1 Sold per metre

Description

Control and connection cable, especially under industrial conditions. Mainly in dry, damp or wet areas in normal mechanical stress.. Outdoors, under the temperature observation and not without UV protection. For free appliances, not continuously moving and without tensile loads or compulsory guidance, and for fixed installations.
Engineering, plant construction, painting, heating and air conditioning, power plant technology.
Optimized, small external diameter and therefore reduced space requirements. High insulation safety by 4 kV test voltage. During production, free from paint-wetting impairment substances (LBS-free / silicone), making it suitable for painting.

More interesting products

(*All information is plus legal VAT)