• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 110 Control lead 35 G 0.50 mm² Grey 1119035/500 500 m

Image similar
Product type
Control lead
No. of leads
35 G
Cross section (each core)
0.50 mm²
Cable type
ÖLFLEX® CLASSIC 110
Outside Ø
14.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.57)
€ 3,785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

LFLEX CLASSIC 110 PVC-Steuerleitung

  • Nummerncode IEC 60332-1-2 High Security, Test voltage 4 kV

Technical specifications

Product type

Control lead

No. of leads

35 G

Content

500 m

Cross section (each core)

0.50 mm²

Cable features

Oil-resistant

High flexural strength

Cable type

ÖLFLEX® CLASSIC 110

Outside Ø

14.50 mm

Packaged

Yes

Wire ID code

Black conductors with white numbering (VDE 0293)

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

1119035/500

Factory colour

Grey

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

VDE-Reg. Nr. 7030

Number-coded

Yes

Test voltage

4000 V

Cross section

35 G 0.50 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

CLASSIC 110

Cable type

CLASSIC 110

Nominal voltage (details)

300/500 V

Bend radius

15 x external dia. for wide range of applications, 4 x external dia. when permanently installed

Temperature range

-5 - +70 °C, applications with movement: · Fixed installation: -40 - +80 °C °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1544001 LAPP ÖLFLEX® CLASSIC 110 Control lead 35 G 0.50 mm² Grey 1119035/500 500 m

User & Safety Instructions

User & Safety Instructions 1544001 LAPP ÖLFLEX® CLASSIC 110 Control lead 35 G 0.50 mm² Grey 1119035/500 500 m

Description

Control and connection cable, especially under industrial conditions. Mainly in dry, damp or wet areas in normal mechanical stress.. Outdoors, under the temperature observation and not without UV protection. For free appliances, not continuously moving and without tensile loads or compulsory guidance, and for fixed installations.
Engineering, plant construction, painting, heating and air conditioning, power plant technology.
Optimized, small external diameter and therefore reduced space requirements. High insulation safety by 4 kV test voltage. During production, free from paint-wetting impairment substances (LBS-free / silicone), making it suitable for painting.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,787.60*

More interesting products

(*All information is plus legal VAT)