• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 110 Control lead 4 G 10 mm² Grey 1119614/50 50 m

Image similar
Product type
Control lead
No. of leads
4 G
Cross section (each core)
10 mm²
Cable type
ÖLFLEX® CLASSIC 110
Outside Ø
16.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 12.10)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LFLEX CLASSIC 110 PVC-Steuerleitung

  • Number coded
  • Flame-resistant according to IEC 60332-1-2
  • High security, test voltage 4 kV
  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

4 G

Content

50 m

Cross section (each core)

10 mm²

Cable features

Oil-resistant

High flexural strength

Cable type

ÖLFLEX® CLASSIC 110

Outside Ø

16.20 mm

Packaged

Yes

Wire ID code

Black wires with white numbering (VDE 0293)

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

1119614/50

Factory colour

Grey

Insulation material

PVC

Core layout

Finely stranded

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

VDE-Reg. 7030

Number-coded

Yes

Test voltage

4000 V

Cross section

4 G 10 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 110 4G10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1030040 LAPP ÖLFLEX® CLASSIC 110 Control lead 4 G 10 mm² Grey 1119614/50 50 m

User & Safety Instructions

User & Safety Instructions 1030040 LAPP ÖLFLEX® CLASSIC 110 Control lead 4 G 10 mm² Grey 1119614/50 50 m

Description

Control and connection cable, especially under industrial conditions. Mainly in dry, moist or wet rooms at normal mechanical load. In the open only under consideration of the temperature range and not without UV-protection. For free appliances, not continuously moving and without tensile loads or compulsory guidance, and for fixed installations.
Engineering, plant construction, painting, heating and air conditioning, power plant technology.
Optimised, small outer-Ø and this reduced space requirement. High insulation safety through 4 kV test voltage. During production, free from paint-wetting impairment substances (LBS-free / silicone), making it suitable for painting.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 606.30*

More interesting products

(*All information is plus legal VAT)