
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
Ölflex ® CLASSIC 110 CY BLACK 0.6/1kV PVC control cable
- EMC-conforming
- Number coded
- Can also be used in the open
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
Sold per metre
- Cross section (each core)
0.75 mm²
- Cable features
Shielded
UV-resistant
- Cable type
ÖLFLEX® CLASSIC 110 CY BLACK
- Outside Ø
11.40 mm
- Packaged
No
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
1121236/1
- Factory colour
Black
- Insulation material
PVC
- Insulation
PVC
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Cl.5
- Material (details)
PVC
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Certification marks
In accordance with VDE 0250-1 and HD627 S1
- Test voltage
4000 V
- Cross section
4 x 0.75 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® CLASSIC 110 CY
Documents & Downloads
Datasheet
Datasheet 606395 LAPP ÖLFLEX® CLASSIC 110 CY BLACK Control lead 4 x 0.75 mm² Black 1121236/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 606395 LAPP ÖLFLEX® CLASSIC 110 CY BLACK Control lead 4 x 0.75 mm² Black 1121236/1 Sold per metre
Information
Information 606395 LAPP ÖLFLEX® CLASSIC 110 CY BLACK Control lead 4 x 0.75 mm² Black 1121236/1 Sold per metre
Description
Application in plant engineering, machine engineering, heating and air-conditioning technology, as well as power plant technology. Also in EMC-critical surroundings (Electromagnetic compatibility). For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile stress. Used also in the open under consideration of the temperature range, suitable for laying directly in the ground.. High electrical safety through 4 kV test voltage. Flame-resistant according to IEC 60332. UV and weather-resistant.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.09*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































