• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 110 CY BLACK Control lead 4 x 0.75 mm² Black 1121236/500 500 m

Image similar
Product type
Control lead
No. of leads
4 x
Cross section (each core)
0.75 mm²
Cable type
ÖLFLEX® CLASSIC 110 CY BLACK
Outside Ø
11.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.38)
€ 1,689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ölflex ® CLASSIC 110 CY BLACK 0.6/1kV PVC control cable

  • EMC-conforming
  • Number coded
  • Can also be used in the open

Technical specifications

Product type

Control lead

No. of leads

4 x

Content

500 m

Cross section (each core)

0.75 mm²

Cable features

Shielded

UV-resistant

Cable type

ÖLFLEX® CLASSIC 110 CY BLACK

Outside Ø

11.40 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Manufacturer part #

1121236/500

Factory colour

Black

Insulation material

PVC

Insulation

PVC

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Cl.5

Material (details)

PVC

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Certification marks

In accordance with VDE 0250-1 and HD627 S1

Test voltage

4000 V

Cross section

4 x 0.75 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

1121236/500

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1544012 LAPP ÖLFLEX® CLASSIC 110 CY BLACK Control lead 4 x 0.75 mm² Black 1121236/500 500 m

User & Safety Instructions

User & Safety Instructions 1544012 LAPP ÖLFLEX® CLASSIC 110 CY BLACK Control lead 4 x 0.75 mm² Black 1121236/500 500 m

Description

Application in plant engineering, machine engineering, heating and air-conditioning technology, as well as power plant technology. Also in EMC-critical surroundings (Electromagnetic compatibility). For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile stress. Used also in the open under consideration of the temperature range, suitable for laying directly in the ground.. High electrical safety through 4 kV test voltage. Flame-resistant according to IEC 60332. UV and weather-resistant.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,691.60*

More interesting products

(*All information is plus legal VAT)