
Highlights & Details
Ölflex ® CLASSIC 110 CY BLACK 0.6/1kV PVC control cable
- EMC-conforming
- Number coded
- Can also be used in the open
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
100 m
- Cross section (each core)
1 mm²
- Cable features
Shielded
for underground installation
UV-resistant
- Cable type
ÖLFLEX® CLASSIC 110 CY BLACK
- Outside Ø
11.80 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
1121270/100
- Factory colour
Black
- Insulation material
PVC
- Insulation
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Certification marks
In accordance with VDE 0250-1 and HD627 S1
- Test voltage
4000 V
- Cross section
4 x 1 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 110 CY BK 0,6/1KV 4X1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1026220 LAPP ÖLFLEX® CLASSIC 110 CY BLACK Control lead 4 x 1 mm² Black 1121270/100 100 m
User & Safety Instructions
User & Safety Instructions 1026220 LAPP ÖLFLEX® CLASSIC 110 CY BLACK Control lead 4 x 1 mm² Black 1121270/100 100 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 390.30*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































