Image similar



Control lead
2 x
100 m
2.5 mm²
Halogen-free
Oil-resistant
highly flexible
Cold-resistant
Flame-retardant
UV-resistant
ÖLFLEX® CLASSIC 110 H
7.60 mm
Yes
4
15
Yes
10019944/100
Grey
Finely stranded
No
500 V
300 V
4000 V
2 x 2.5 mm²
+70 °C
-30 °C
+80 °C
-40 °C
ÖLFLEX CLASSIC 110 H 2X2,5 N
not relevant
Datasheet 1031342 LAPP ÖLFLEX® CLASSIC 110 H Control lead 2 x 2.5 mm² Grey 10019944/100 100 m
User & Safety Instructions 1031342 LAPP ÖLFLEX® CLASSIC 110 H Control lead 2 x 2.5 mm² Grey 10019944/100 100 m
€ 377.60*
The necessary accessories are required to use the article as described.