
Number
Total (1 m = € 1.15)
€ 114.99
incl. VAT
Only 1 Set(s) available
Highlights & Details
Ölflex ® CLASSIC 110 LT
Technical specifications
- Product type
Control lead
- No. of leads
3 G
- Content
100 m
- Cross section (each core)
0.75 mm²
- Cable features
High flexural strength
UV-resistant
Cold-resistant
- Cable type
ÖLFLEX® CLASSIC 110 LT
- Outside Ø
5.70 mm
- Packaged
Yes
- Wire ID code
Black with white numbers according to VDE 0293-1
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
1120732/100
- Factory colour
Black
- Insulation material
PVC
- Core layout
Finely stranded according to VDE 0295,
Class 5 / IEC 60228 Class 5
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V
- Cross section
3 G 0.75 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 110 LT 3G0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1501038 LAPP ÖLFLEX® CLASSIC 110 LT Control lead 3 G 0.75 mm² Black 1120732/100 100 m
User & Safety Instructions
User & Safety Instructions 1501038 LAPP ÖLFLEX® CLASSIC 110 LT Control lead 3 G 0.75 mm² Black 1120732/100 100 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 117.59*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































