• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 110 ORANGE Control lead 2 x 1.5 mm² Orange 19710/100 100 m

Image similar
Product type
Control lead
No. of leads
2 x
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® CLASSIC 110 ORANGE
Outside Ø
6.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.60)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ölflex ® CLASSIC 110 ORANGE

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

2 x

Content

100 m

Cross section (each core)

1.5 mm²

Cable features

Flexible

High flexural strength

Cable type

ÖLFLEX® CLASSIC 110 ORANGE

Outside Ø

6.30 mm

Packaged

Yes

Wire ID code

Orange wires with black numbers

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

19710/100

Factory colour

Orange

Insulation material

PVC

Insulation

PVC

Core layout

Finely stranded

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

4000 V

Cross section

2 x 1.5 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 110 ORANGE 2X1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1031521 LAPP ÖLFLEX® CLASSIC 110 ORANGE Control lead 2 x 1.5 mm² Orange 19710/100 100 m

User & Safety Instructions

User & Safety Instructions 1031521 LAPP ÖLFLEX® CLASSIC 110 ORANGE Control lead 2 x 1.5 mm² Orange 19710/100 100 m

Description

Ölflex ® CLASSIC 110 ORANGE PVC control cable, flexible. For a variety of applications, in particular, for the warning and for exempt circuits. According to EN60204-1 (VDE 0113-1) are conductors of control circuits, which are supplied from an external voltage source and/or when the main switch remain under voltage, orange color to identify. Lighting and power circuits for maintenance or repairs. Circuits for low-voltage protection, control circuits for locking. Suitable for torsion applications in the loop of wind turbines (WKA) are typical.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)