
Total (1 m = € 11.10)
€ 555.00
incl. VAT
14-day return policy included
Highlights & Details
Ölflex ® CLASSIC 130 H BK 0.6/1kV control cable
- Number coded
- Can also be used in the open
- VDE-tested properties
Technical specifications
- Product type
Control lead
- No. of leads
12 G
- Content
50 m
- Cross section (each core)
1.5 mm²
- Cable features
Halogen-free
UV-resistant
Flame-retardant
Cold-resistant
- Cable type
ÖLFLEX® CLASSIC 130 H BK
- Outside Ø
16.10 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
1123423/50
- Factory colour
Black
- Insulation material
Polyolefin
- Core layout
Cu, bare copper, fine strands
- Material (details)
Polyolefin
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Cross section
12 G 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 130 H BK 0,6/1 KV 12G1,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1032465 LAPP ÖLFLEX® CLASSIC 130 H BK Control lead 12 G 1.5 mm² Black 1123423/50 50 m
User & Safety Instructions
User & Safety Instructions 1032465 LAPP ÖLFLEX® CLASSIC 130 H BK Control lead 12 G 1.5 mm² Black 1123423/50 50 m
Description
Use in public buildings, airports, train stations, plant engineering, mechanical engineering, heating and air-conditioning technology. Application especially, where a fire occurs, both people, animals and valuable property are endangered to a high extent. For outdoor use.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































