• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 130 H BK Control lead 2 x 1 mm² Black 1123410/100 100 m

Image similar
Product type
Control lead
No. of leads
2 x
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® CLASSIC 130 H BK
Outside Ø
8.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.55)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ölflex ® CLASSIC 130 H BK 0.6/1kV control cable

  • Number coded
  • Can also be used in the open
  • VDE-tested properties
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

2 x

Content

100 m

Cross section (each core)

1 mm²

Cable features

Halogen-free

UV-resistant

Flame-retardant

Cold-resistant

Cable type

ÖLFLEX® CLASSIC 130 H BK

Outside Ø

8.60 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

1123410/100

Factory colour

Black

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5; blank

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

4000 V

Cross section

2 x 1 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 130 H BK 0,6/1 kV 2X1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1335395 LAPP ÖLFLEX® CLASSIC 130 H BK Control lead 2 x 1 mm² Black 1123410/100 100 m

User & Safety Instructions

User & Safety Instructions 1335395 LAPP ÖLFLEX® CLASSIC 130 H BK Control lead 2 x 1 mm² Black 1123410/100 100 m

Description

Use in public buildings, airports, train stations, plant engineering, mechanical engineering, heating and air-conditioning technology. Application especially, where a fire occurs, both people, animals and valuable property are endangered to a high extent. For outdoor use.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)