• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC 130 H Control lead 5 G 1.5 mm² Silver-grey 1123111/500 500 m

Image similar
Product type
Control lead
No. of leads
5 G
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® CLASSIC 130 H
Outside Ø
8.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

49 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.24)
€ 1,619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ÖLFLEX® CLASSIC 130 H Control cable

  • Number-coded
  • Fire test according to NF C 32-070 CAT C1
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Control lead

No. of leads

5 G

Content

500 m

Cross section (each core)

1.5 mm²

Cable features

Halogen-free

Flame-retardant

Cable type

ÖLFLEX® CLASSIC 130 H

Outside Ø

8.10 mm

Packaged

Yes

Wire ID code

Black wires with white number printing (VDE 0293)

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

1123111/500

Factory colour

Silver-grey

Core layout

Fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

In accordance with VDE 0281 Part 14

Test voltage

Wire/wire: 4000 V, Wire/shield: 2000 V

Cross section

5 G 1.5 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Type

1123111/500

Insulation resistance

> 10 GΩ x km

Nominal voltage (details)

U0/U: 300/500 V

Bend radius

For flexible use: 15 x external dia.; when laid fixed: 4 x external dia.

Temperature range

Moving: -15 - +70 °C · Fixed laid: -40 - +70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1544004 LAPP ÖLFLEX® CLASSIC 130 H Control lead 5 G 1.5 mm² Silver-grey 1123111/500 500 m

User & Safety Instructions

User & Safety Instructions 1544004 LAPP ÖLFLEX® CLASSIC 130 H Control lead 5 G 1.5 mm² Silver-grey 1123111/500 500 m

Description

Environment-friendly, halogen-free control cable · Free, not constantly recurring movement without tensile strain relief or forced guiding · In the open only under consideration of the temperature tange and not without UV-protection · Not suitable for laying directly in the ground . · Especially in industrial and / or EMV-critical environments · Public buildings · Airports, Railwaystations · Ventilation and air conditioning · Especially , where a fire occurs, both people, animals and high-priced property are at Risks by fire effects to a large extent. · Layout construction
PVC- and halogen-free according to IEC 60 754-1 · Low corrosiveness according to IEC 60 754-2 · Low toxicity of the flue gases NES 713 Part 3 · Low flue-gas density according to IEC 61 034 · No heat conduction according to IEC 60 332-3 · Asbestos,
Lead and Silicon-free (LBS-free) · Hydrolysis resistant HD 22.10
Finely stranded wires made of not-insulated Cu wires · Wire insulation made of halogen-free special mixture · Black wires with white digits · Wires stranded in layers · Sheath made of special mixture halogen-free.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,621.60*

More interesting products

(*All information is plus legal VAT)