
Highlights & Details
ÖLFLEX® CLASSIC 130 H Control cable
- Number-coded
- Fire test according to NF C 32-070 CAT C1
Our service for you
Technical specifications
- Product type
Control lead
- No. of leads
5 G
- Content
Sold per metre
- Cross section (each core)
2.5 mm²
- Cable features
Halogen-free
Flame-retardant
- Cable type
ÖLFLEX® CLASSIC 130 H
- Outside Ø
10 mm
- Packaged
No
- Wire ID code
Black wires with white number printing (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
1123144
- Factory colour
Silver-grey
- Core layout
Fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
In accordance with VDE 0281 Part 14
- Number-coded
Yes
- Test voltage
Wire/wire: 4000 V, Wire/shield: 2000 V
- Cross section
5 G 2.5 mm²
- RoHS-compliant
Yes
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 130 H 5 G 2,5
- Insulation resistance
> 10 GΩ x km
- Cable type
CLASSIC 130 H
- Nominal voltage (details)
U0/U: 300/500 V
- Type
ÖLFLEX® CLASSIC 130 H 5 G 2.5
- Cross section
5 x 2.5 mm mm²
- Bend radius
For flexible use: 15 x outer diameter
Fixed laid: 4 x outer diameter
- Temperature range
Moving: -15 - +70 °C · Fixed laid: -40 - +70 °C
Documents & Downloads
Datasheet
Datasheet 603527 LAPP ÖLFLEX® CLASSIC 130 H Control lead 5 G 2.5 mm² Silver-grey 1123144 Sold per metre
User & Safety Instructions
User & Safety Instructions 603527 LAPP ÖLFLEX® CLASSIC 130 H Control lead 5 G 2.5 mm² Silver-grey 1123144 Sold per metre
Information
Information 603527 LAPP ÖLFLEX® CLASSIC 130 H Control lead 5 G 2.5 mm² Silver-grey 1123144 Sold per metre
Description
PVC- and halogen-free according to IEC 60 754-1 · Low corrosiveness according to IEC 60 754-2 · Low toxicity of the flue gases NES 713 Part 3 · Low flue-gas density according to IEC 61 034 · No heat conduction according to IEC 60 332-3 · Asbestos,
Lead and Silicon-free (LBS-free) · Hydrolysis resistant HD 22.10
Finely stranded wires made of not-insulated Cu wires · Wire insulation made of halogen-free special mixture · Black wires with white digits · Wires stranded in layers · Sheath made of special mixture halogen-free.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















