
Highlights & Details
ÖLFLEX® CLASSIC 400 P PUR Control cable
- Number coded
- High mechanical strength
Technical specifications
- Product type
Control lead
- No. of leads
5 G
- Content
100 m
- Cross section (each core)
1.5 mm²
- Cable features
PUR coating
Oil-resistant
- Cable type
ÖLFLEX® CLASSIC 400 P
- Outside Ø
8.10 mm
- Packaged
Yes
- Wire ID code
Black wires with white number printing (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
12
- Halogen-free
No
- Manufacturer part #
1312305/100
- Factory colour
Grey
- Insulation material
Polyurethane
- Core layout
Finely stranded
- Material (details)
PUR
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
In accordance with VDE reg. 7030, sheath according to VDE 0250/0282.
- Cross section
5 G 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 400 P 5G1,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1033263 LAPP ÖLFLEX® CLASSIC 400 P Control lead 5 G 1.5 mm² Grey 1312305/100 100 m
User & Safety Instructions
User & Safety Instructions 1033263 LAPP ÖLFLEX® CLASSIC 400 P Control lead 5 G 1.5 mm² Grey 1312305/100 100 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 386.30*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























