• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® CLASSIC BLACK 110 Control lead 4 G 1 mm² Black 1120269/100 100 m

Image similar
Product type
Control lead
No. of leads
4 G
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® CLASSIC BLACK 110
Outside Ø
9.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

70 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.85)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ölflex ® CLASSIC BLACK 110 PVC-Control cable

  • Usable in Holiday
  • Number-coded
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

4 G

Content

100 m

Cross section (each core)

1 mm²

Cable features

for underground installation

UV-resistant

High flexural strength

Cable type

ÖLFLEX® CLASSIC BLACK 110

Outside Ø

9.60 mm

Packaged

Yes

Wire ID code

Black wires with white numbering (VDE 0293)

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

1120269/100

Factory colour

Black

Insulation material

PVC

Insulation

PVC

Core layout

Finely stranded

Material (details)

PVC

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Certification marks

In accordance with: Conductors according to VDE 0281 (H07V-K) sheath according to Italian standard CEI-UNEL 35755 + 35756.

Test voltage

4000 V

Cross section

4 G 1 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX CLASSIC 110 BLACK 0,6/1KV 4G1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1030400 LAPP ÖLFLEX® CLASSIC BLACK 110 Control lead 4 G 1 mm² Black 1120269/100 100 m

User & Safety Instructions

User & Safety Instructions 1030400 LAPP ÖLFLEX® CLASSIC BLACK 110 Control lead 4 G 1 mm² Black 1120269/100 100 m

Description

Control and connection cable, especially under industrial conditions. Mainly in dry, moist or wet rooms at normal mechanical load. Used also in the open under consideration of the temperature range. Direct earth laying possible. For free appliances, not continuously moving and without tensile loads or compulsory guidance, and for fixed installations.
Machine engineering, plant engineering, heating and air-conditioning technology, power plant technology, painting systems, UV- and weather-resistant.
High insulation safety through 4 kV test voltage. Free from substances interfering with paint wetting (LBS-free / silicon-free), thus also suitable for painting plants

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 186.29*

More interesting products

(*All information is plus legal VAT)