
Image similar


Control lead
18 G
500 m
1.5 mm²
Flame-retardant
ÖLFLEX® EB
14.40 mm
Yes
4
15
No
12506/500
Sky blue
PVC
Finely stranded
No
500 V
300 V
Based on: VDE-Provision: VDE 0250 (NYM)
Yes
2000 V
18 G 1.5 mm²
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX EB 18G1,5
ÖLFLEX® EB
Fixed installation: -40 - +70 °C
not relevant
Datasheet 1034410 LAPP ÖLFLEX® EB Control lead 18 G 1.5 mm² Sky blue 12506/500 500 m
User & Safety Instructions 1034410 LAPP ÖLFLEX® EB Control lead 18 G 1.5 mm² Sky blue 12506/500 500 m
The necessary accessories are required to use the article as described.