• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® EB Control lead 18 x 0.75 mm² Sky blue 12427/1000 1000 m

Image similar
Product type
Control lead
No. of leads
18 x
Cross section (each core)
0.75 mm²
Cable type
ÖLFLEX® EB
Outside Ø
11.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® EB installation cable for intrinsically safe circuits

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

18 x

Content

1000 m

Cross section (each core)

0.75 mm²

Cable features

Flame-retardant

Cable type

ÖLFLEX® EB

Outside Ø

11.70 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

12427/1000

Factory colour

Sky blue

Insulation material

PVC

Core layout

Finely stranded

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

Based on: VDE-Provision: VDE 0250 (NYM)

Number-coded

Yes

Test voltage

2000 V

Cross section

18 x 0.75 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX EB 18X0,75

Cable type

ÖLFLEX® EB

Temperature range

Fixed installation: -40 - +70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1034412 LAPP ÖLFLEX® EB Control lead 18 x 0.75 mm² Sky blue 12427/1000 1000 m

User & Safety Instructions

User & Safety Instructions 1034412 LAPP ÖLFLEX® EB Control lead 18 x 0.75 mm² Sky blue 12427/1000 1000 m