
Image similar


Control lead
7 x
1000 m
0.75 mm²
Flame-retardant
ÖLFLEX® EB
7.30 mm
Yes
4
15
No
12423/1000
Sky blue
PVC
Finely stranded
No
500 V
300 V
Based on: VDE-Provision: VDE 0250 (NYM)
Yes
2000 V
7 x 0.75 mm²
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX EB 7X0,75
ÖLFLEX® EB
Fixed installation: -40 - +70 °C
not relevant
Datasheet 1034464 LAPP ÖLFLEX® EB Control lead 7 x 0.75 mm² Sky blue 12423/1000 1000 m
User & Safety Instructions 1034464 LAPP ÖLFLEX® EB Control lead 7 x 0.75 mm² Sky blue 12423/1000 1000 m
The necessary accessories are required to use the article as described.