• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 105 MC High-temperature cable 3 G 1 mm² Black 26007/500 500 m

EAN:
Part number:
Item no:
Image similar
Product type
High-temperature cable
No. of leads
3 G
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® HEAT 105 MC
Outside Ø
6.90 mm
Datasheet (PDF)
Dispatches on Wed 28 Oct

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.57)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ÖLFLEX® HEAT 105 MC PVC-Controlline

  • -20 - +90 °C
  • For heat-Class Y Application
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

High-temperature cable

No. of leads

3 G

Content

500 m

Cross section (each core)

1 mm²

Cable features

Flame-retardant

Heat-resistant

Cable type

ÖLFLEX® HEAT 105 MC

Outside Ø

6.90 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

26007/500

Factory colour

Black

Insulation material

PVC

Core layout

Finely stranded according to VDE 0295, Class 5

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

2500 V

Cross section

3 G 1 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-20 °C

Type

ÖLFLEX HEAT 105 MC 3G1

Nominal voltage (details)

300/500 V

Bend radius

for flexible Use: 15 x outer Ø, fixed: 4 x outer Ø

Temperature range

fixed: -20 - +90 °C, shorttermed: +105 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1335066 LAPP ÖLFLEX® HEAT 105 MC High-temperature cable 3 G 1 mm² Black 26007/500 500 m

User & Safety Instructions

User & Safety Instructions 1335066 LAPP ÖLFLEX® HEAT 105 MC High-temperature cable 3 G 1 mm² Black 26007/500 500 m

Description

For connection to motors, transformers, coils, equipment, machinery, equipment, control cabinets and equipment with higher operating and / or ambient temperature. Flame retardant according to IEC 603332-1-2 · At room temperature, largely resistant to a variety of oils, acids and other chemical medium.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 786.30*

More interesting products

(*All information is plus legal VAT)