• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 125 C MC Control lead 2 x 0.50 mm² Black 1024400/100 100 m

Image similar
Product type
Control lead
No. of leads
2 x
Cross section (each core)
0.50 mm²
Cable type
ÖLFLEX® HEAT 125 C MC
Outside Ø
7.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 4.75)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OLFEX ® HEAT125C MC

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

2 x

Content

100 m

Cross section (each core)

0.50 mm²

Cable features

Braided shield

Flame-retardant

Oil-resistant

Halogen-free

Cable type

ÖLFLEX® HEAT 125 C MC

Outside Ø

7.10 mm

Packaged

Yes

Wire ID code

Color coded according to VDE 0293-308

Halogen-free

Yes

Manufacturer part #

1024400/100

Factory colour

Black

Insulation material

Polyolefin

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Cross section

2 x 0.50 mm²

Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (fixed installation)

+125 °C

Min. temperature range (fixed installation)

-55 °C

Type

ÖLFLEX HEAT 125 C MC 2X0.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1500463 LAPP ÖLFLEX® HEAT 125 C MC Control lead 2 x 0.50 mm² Black 1024400/100 100 m

User & Safety Instructions

User & Safety Instructions 1500463 LAPP ÖLFLEX® HEAT 125 C MC Control lead 2 x 0.50 mm² Black 1024400/100 100 m

More interesting products

(*All information is plus legal VAT)