
Number
Total (1 m = € 5.53)
€ 2,765.00
incl. VAT
Only 3 Set(s) available
Highlights & Details
OLFEX ® HEAT125C MC
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
500 m
- Cross section (each core)
0.75 mm²
- Cable features
Braided shield
Flame-retardant
Oil-resistant
Halogen-free
- Cable type
ÖLFLEX® HEAT 125 C MC
- Outside Ø
7.20 mm
- Packaged
Yes
- Wire ID code
Color coded according to VDE 0293-308
- Halogen-free
Yes
- Manufacturer part #
1024407/500
- Factory colour
Black
- Insulation material
Polyolefin
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
2 x 0.75 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (fixed installation)
+125 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
ÖLFLEX HEAT 125 C MC 2X0.75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1501443 LAPP ÖLFLEX® HEAT 125 C MC Control lead 2 x 0.75 mm² Black 1024407/500 500 m
User & Safety Instructions
User & Safety Instructions 1501443 LAPP ÖLFLEX® HEAT 125 C MC Control lead 2 x 0.75 mm² Black 1024407/500 500 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 2,767.60*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































