
Highlights & Details
OLFEX ® HEAT125C MC
Technical specifications
- Product type
Control lead
- No. of leads
3 G
- Content
100 m
- Cross section (each core)
0.50 mm²
- Cable features
Braided shield
Flame-retardant
Oil-resistant
Halogen-free
- Cable type
ÖLFLEX® HEAT 125 C MC
- Packaged
Yes
- Wire ID code
Color coded according to VDE 0293-308
- Halogen-free
Yes
- Manufacturer part #
1024401/100
- Factory colour
Black
- Insulation material
Polyolefin
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
3 G 0.50 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (fixed installation)
+125 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
ÖLFLEX HEAT 125 C MC 3G0.5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1501045 LAPP ÖLFLEX® HEAT 125 C MC Control lead 3 G 0.50 mm² Black 1024401/100 100 m
User & Safety Instructions
User & Safety Instructions 1501045 LAPP ÖLFLEX® HEAT 125 C MC Control lead 3 G 0.50 mm² Black 1024401/100 100 m
Frequently Bought Together
(*All information is plus legal VAT)€ 586.30*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































