
Number
Total (1 m = € 5.25)
€ 525.00
incl. VAT
14-day return policy included
Highlights & Details
OLFEX ® HEAT 125 MC
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
100 m
- Cross section (each core)
1 mm²
- Cable features
Flame-retardant
Halogen-free
Heat-resistant
Cold-resistant
Oil-resistant
- Cable type
ÖLFLEX® HEAT 125 MC
- Outside Ø
6.60 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
1024315/100
- Factory colour
Black
- Insulation material
Polyolefin
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V
- Cross section
2 x 1 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (fixed installation)
+125 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
ÖLFLEX HEAT 125 MC 2X1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1501015 LAPP ÖLFLEX® HEAT 125 MC Control lead 2 x 1 mm² Black 1024315/100 100 m
User & Safety Instructions
User & Safety Instructions 1501015 LAPP ÖLFLEX® HEAT 125 MC Control lead 2 x 1 mm² Black 1024315/100 100 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 527.60*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































