• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 125 MC Control lead 3 G 0.50 mm² Black 1024301/100 100 m

Image similar
Product type
Control lead
No. of leads
3 G
Cross section (each core)
0.50 mm²
Cable type
ÖLFLEX® HEAT 125 MC
Outside Ø
6.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 5.05)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OLFEX ® HEAT 125 MC

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

3 G

Content

100 m

Cross section (each core)

0.50 mm²

Cable features

Flame-retardant

Halogen-free

Heat-resistant

Cold-resistant

Oil-resistant

Cable type

ÖLFLEX® HEAT 125 MC

Outside Ø

6.30 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

1024301/100

Factory colour

Black

Insulation material

Polyolefin

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

4000 V

Cross section

3 G 0.50 mm²

Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (fixed installation)

+125 °C

Min. temperature range (fixed installation)

-55 °C

Type

ÖLFLEX HEAT 125 MC 3G0.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1501008 LAPP ÖLFLEX® HEAT 125 MC Control lead 3 G 0.50 mm² Black 1024301/100 100 m

User & Safety Instructions

User & Safety Instructions 1501008 LAPP ÖLFLEX® HEAT 125 MC Control lead 3 G 0.50 mm² Black 1024301/100 100 m

More interesting products

(*All information is plus legal VAT)