
Total (1 m = € 10.79)
€ 5,395.00
incl. VAT
14-day return policy included
Highlights & Details
OLFEX ® HEAT 125 MC
Technical specifications
- Product type
Control lead
- No. of leads
7 G
- Content
500 m
- Cross section (each core)
0.75 mm²
- Cable features
Flame-retardant
Halogen-free
Heat-resistant
Cold-resistant
Oil-resistant
- Cable type
ÖLFLEX® HEAT 125 MC
- Outside Ø
9 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
1024311/500
- Factory colour
Black
- Insulation material
Polyolefin
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V
- Cross section
7 G 0.75 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (fixed installation)
+125 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
ÖLFLEX HEAT 125 MC 7G0.75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1501581 LAPP ÖLFLEX® HEAT 125 MC Control lead 7 G 0.75 mm² Black 1024311/500 500 m
User & Safety Instructions
User & Safety Instructions 1501581 LAPP ÖLFLEX® HEAT 125 MC Control lead 7 G 0.75 mm² Black 1024311/500 500 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























