Image similar

Heat-resistant cable
1 x
100 m
1.5 mm²
Flame-retardant
Heat-resistant
ÖLFLEX® HEAT 1565 SC
3.30 mm
Yes
Red
5
No
3013234/100
Red
Glass fibre yarn
Finely stranded
No
500 V
300 V
2200 V
1 x 1.5 mm²
+400 °C
-195 °C
ÖLFLEX HEAT SC 1565 1X1,5
not relevant
Datasheet 1037858 LAPP ÖLFLEX® HEAT 1565 SC Heat-resistant cable 1 x 1.5 mm² Red 3013234/100 100 m
User & Safety Instructions 1037858 LAPP ÖLFLEX® HEAT 1565 SC Heat-resistant cable 1 x 1.5 mm² Red 3013234/100 100 m
The necessary accessories are required to use the article as described.