• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 1565 SC Heat-resistant cable 1 x 1 mm² Red 3020781/500 500 m

Image similar
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® HEAT 1565 SC
Outside Ø
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Oilflex ® HEAT 1565 SC

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

500 m

Cross section (each core)

1 mm²

Cable features

Flame-retardant

Heat-resistant

Cable type

ÖLFLEX® HEAT 1565 SC

Outside Ø

3 mm

Packaged

Yes

Wire ID code

Red

Bend radius (no. of ODs for fixed installation)

5

Halogen-free

No

Manufacturer part #

3020781/500

Factory colour

Red

Insulation material

Glass fibre yarn

Core layout

Finely stranded

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

2200 V

Cross section

1 x 1 mm²

Max. temperature range (fixed installation)

+400 °C

Min. temperature range (fixed installation)

-195 °C

Type

ÖLFLEX HEAT SC 1565 1X1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1037857 LAPP ÖLFLEX® HEAT 1565 SC Heat-resistant cable 1 x 1 mm² Red 3020781/500 500 m

User & Safety Instructions

User & Safety Instructions 1037857 LAPP ÖLFLEX® HEAT 1565 SC Heat-resistant cable 1 x 1 mm² Red 3020781/500 500 m

Description

Oilflex ® HEAT 1565 SC-glass fiber yarn wire cable for use in the blast furnace, plant and power plant construction at temperatures up to +400 °C (short-term up to +1565 °C). Fuse of the electrical circuit in areas with extremely high ambient temperatures. The blast furnaces and coking plants, refineries, glass melts, aluminum and steel huts.

This text is machine translated.