
Number
Total (1 m = € 42.34)
€ 21,169.00
incl. VAT
Only 1 Set(s) available
Highlights & Details
Oilflex ® HEAT 180 C MS
Technical specifications
- Product type
High-temperature cable
- No. of leads
4 G
- Content
500 m
- Cross section (each core)
10 mm²
- Cable features
Halogen-free
Shielded
Flame-retardant
Oil-resistant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 180 C MS
- Outside Ø
22.80 mm
- Packaged
Yes
- Wire ID code
Colored according to VDE 0293-308, see Annex T9
From 6 wires black with white numbers
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
Yes
- Manufacturer part #
0046742
- Factory colour
Black
- Insulation material
Silicone
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Cl.5
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
4 G 10 mm²
- Max. temperature range (flexible installation)
+180 °C
- Min. temperature range (flexible installation)
-50 °C
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX HEAT 180 C MS 4G10
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1335232 LAPP ÖLFLEX® HEAT 180 C MS High-temperature cable 4 G 10 mm² Black 0046742 500 m
User & Safety Instructions
User & Safety Instructions 1335232 LAPP ÖLFLEX® HEAT 180 C MS High-temperature cable 4 G 10 mm² Black 0046742 500 m
Description
Oilflex ® HEAT 180 C MS-silicone connection and control line shielded, UL/CSA AWM approved for use in North America in the machines and equipment to +180 °C. Areas with high environment temperatures where insulation and sheathing materials of conventional cables and leads to become brittle and becoming brittle. Typical applications: steel, ceramic and steelworks, bakery machines and industrial furnaces, electric motor industry, Sauna and Solaria construction, thermal- and heating elements, lighting, fan construction, air conditioning, galvanising, plastic processing, Generators -and Transformators construction, wind power plant construction.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 21,171.60*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































