Image similar


High-temperature cable
2 x
1000 m
0.75 mm²
Halogen-free
Flame-retardant
Oil-resistant
Ozone-resistant
Heat-resistant
ÖLFLEX® HEAT 180 EWKF
6.40 mm
Yes
Round
4
15
Yes
46500/1000
Black
Silicone
Finely stranded
Rubber (silicone)
No
500 V
300 V
2000 V
2 x 0.75 mm²
+180 °C
-50 °C
ÖLFLEX HEAT 180 EWKF 2X0,75
not relevant
Datasheet 1036745 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 2 x 0.75 mm² Black 46500/1000 1000 m
User & Safety Instructions 1036745 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 2 x 0.75 mm² Black 46500/1000 1000 m
The necessary accessories are required to use the article as described.