• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 2 x 0.75 mm² Black 46500/300 300 m

1/2
Product type
High-temperature cable
No. of leads
2 x
Cross section (each core)
0.75 mm²
Cable type
ÖLFLEX® HEAT 180 EWKF
Outside Ø
6.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Oilflex ® HEAT 180 EWKF

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

High-temperature cable

No. of leads

2 x

Content

300 m

Cross section (each core)

0.75 mm²

Cable features

Halogen-free

Flame-retardant

Oil-resistant

Ozone-resistant

Heat-resistant

Cable type

ÖLFLEX® HEAT 180 EWKF

Outside Ø

6.40 mm

Packaged

Yes

Type

Round

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

Yes

Manufacturer part #

46500/300

Factory colour

Black

Insulation material

Silicone

Core layout

Finely stranded

Material (details)

Rubber (silicone)

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

2 x 0.75 mm²

Max. temperature range (fixed installation)

+180 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX HEAT 180 EWKF 2X0,75

Documents & Downloads

Datasheet

Datasheet 1036746 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 2 x 0.75 mm² Black 46500/300 300 m

Description

Longer life than the conventional silicon cables when used under harsh conditions. Scar and tear-resistant silicone mixture reduce mechanical damages. The Good Flexibility simplifies Installation in Tight spaces. Good resistance to hydrolysis and UV..

This text is machine translated.

Hints

EWKF = increased B reakdowns and tear-resistance and AbrasionResistance.