• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 2 x 1 mm² Black 46307/100 100 m

Image similar
Product type
High-temperature cable
No. of leads
2 x
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® HEAT 180 EWKF
Outside Ø
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® HEAT 180 EWKF C Silicon cable\

  • -50 - +180 °C
  • Complies with EMV
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

High-temperature cable

No. of leads

2 x

Content

100 m

Cross section (each core)

1 mm²

Cable features

Halogen-free

Shielded

Flame-retardant

Oil-resistant

Heat-resistant

Cable type

ÖLFLEX® HEAT 180 EWKF

Outside Ø

9 mm

Packaged

Yes

Wire ID code

Up to 5 wires: according to VDE 0293-308 (Annex T9) · From 6 wires black with white numbers

Type

Round

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

Yes

Manufacturer part #

46307/100

Factory colour

Black

Insulation material

Silicone

Core layout

Finely stranded

Material (details)

Rubber (silicone)

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

2 x 1 mm²

Max. temperature range (flexible installation)

+180 °C

Min. temperature range (flexible installation)

-50 °C

Max. temperature range (fixed installation)

+180 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX HEAT 180 EWKF C 2X1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1036826 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 2 x 1 mm² Black 46307/100 100 m

User & Safety Instructions

User & Safety Instructions 1036826 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 2 x 1 mm² Black 46307/100 100 m

Description

This Single core with EWKF Outdoor coat(increased Tear - Next tear - Curb Strength) has a longer life than Conventional Silicone cables in rough Use. Curb-and tear -Outdoor coat reduces mechanical Damage. The copper braid serves to comply with the EMC and shielding against electromagnetic interference fields.
Applications are e.g.: Metallurgy, Steel and Hot rolling mills, Foundries, etc.

This text is machine translated.