• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 2 x 1.5 mm² Black 46313/100 100 m

Image similar
Product type
High-temperature cable
No. of leads
2 x
Cross section (each core)
1.5 mm²
Cable type
ÖLFLEX® HEAT 180 EWKF
Outside Ø
10.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 7.29)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ÖLFLEX® HEAT 180 EWKF C Silicon cable\

  • -50 - +180 °C
  • Complies with EMV
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

High-temperature cable

No. of leads

2 x

Content

100 m

Cross section (each core)

1.5 mm²

Cable features

Halogen-free

Shielded

Flame-retardant

Oil-resistant

Heat-resistant

Cable type

ÖLFLEX® HEAT 180 EWKF

Outside Ø

10.80 mm

Packaged

Yes

Wire ID code

Up to 5 wires: according to VDE 0293-308 (Annex T9) · From 6 wires black with white numbers

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

Yes

Manufacturer part #

46313/100

Factory colour

Black

Insulation material

Silicone

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5

Material (details)

Sheath: EWKF Silicon-base

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

2 x 1.5 mm²

Max. temperature range (flexible installation)

+180 °C

Min. temperature range (flexible installation)

-50 °C

Max. temperature range (fixed installation)

+180 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX HEAT 180 EWKF C 2X1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1335217 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 2 x 1.5 mm² Black 46313/100 100 m

User & Safety Instructions

User & Safety Instructions 1335217 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 2 x 1.5 mm² Black 46313/100 100 m

Description

This Single core with EWKF Outdoor coat(increased Tear - Next tear - Curb Strength) has a longer life than Conventional Silicone cables in rough Use. Curb-and tear -Outdoor coat reduces mechanical Damage. The copper braid serves to comply with the EMC and shielding against electromagnetic interference fields.
Applications are e.g.: Metallurgy, Steel and Hot rolling mills, Foundries, etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)