
Highlights & Details
ÖLFLEX® HEAT 180 EWKF C Silicon cable\
- -50 - +180 °C
- Complies with EMV
Technical specifications
- Product type
High-temperature cable
- No. of leads
3 G
- Content
1000 m
- Cross section (each core)
0.75 mm²
- Cable features
Halogen-free
Shielded
Flame-retardant
Oil-resistant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 180 EWKF
- Outside Ø
8.90 mm
- Packaged
Yes
- Wire ID code
Up to 5 wires: according to VDE 0293-308 (Annex T9) · From 6 wires black with white numbers
- Type
Round
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
Yes
- Manufacturer part #
46302/1000
- Factory colour
Black
- Insulation material
Silicone
- Core layout
Finely stranded
- Material (details)
Rubber (silicone)
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
3 G 0.75 mm²
- Max. temperature range (flexible installation)
+180 °C
- Min. temperature range (flexible installation)
-50 °C
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX HEAT 180 EWKF C 3G0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1036833 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 3 G 0.75 mm² Black 46302/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1036833 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 3 G 0.75 mm² Black 46302/1000 1000 m
Description
This Single core with EWKF Outdoor coat(increased Tear - Next tear - Curb Strength) has a longer life than Conventional Silicone cables in rough Use. Curb-and tear -Outdoor coat reduces mechanical Damage. The copper braid serves to comply with the EMC and shielding against electromagnetic interference fields.
Applications are e.g.: Metallurgy, Steel and Hot rolling mills, Foundries, etc.
This text is machine translated.
Applications are e.g.: Metallurgy, Steel and Hot rolling mills, Foundries, etc.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











