
Highlights & Details
LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 5 G 1.5 mm² Black 465143/1 Sold per metre
Technical specifications
- Product type
High-temperature cable
- No. of leads
5 G
- Content
Sold per metre
- Cross section (each core)
1.5 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 180 EWKF
- Outside Ø
10.40 mm
- Packaged
No
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
465143/1
- Factory colour
Black
- Insulation material
Silicone
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Material (details)
Sheath: notch-resistant to EWKF Silicon-base
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
5 G 1.5 mm²
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX® HEAT 180 EWKF
Documents & Downloads
Datasheet
Datasheet 609399 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 5 G 1.5 mm² Black 465143/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 609399 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 5 G 1.5 mm² Black 465143/1 Sold per metre
Information
Information 609399 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 5 G 1.5 mm² Black 465143/1 Sold per metre
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 13.29€ 12.29*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































