Image similar


High-temperature cable
5 G
500 m
4 mm²
Halogen-free
Flame-retardant
Oil-resistant
Ozone-resistant
Heat-resistant
ÖLFLEX® HEAT 180 EWKF
14 mm
Yes
Round
4
15
Yes
461333/500
Black
Silicone
Finely stranded
Rubber (silicone)
No
500 V
300 V
2000 V
5 G 4 mm²
+180 °C
-50 °C
ÖLFLEX HEAT 180 EWKF 5G4
not relevant
Datasheet 1036811 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 5 G 4 mm² Black 461333/500 500 m
User & Safety Instructions 1036811 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 5 G 4 mm² Black 461333/500 500 m
The necessary accessories are required to use the article as described.