Image similar


High-temperature cable
7 G
1000 m
1 mm²
Halogen-free
Flame-retardant
Oil-resistant
Ozone-resistant
Heat-resistant
ÖLFLEX® HEAT 180 EWKF
9.50 mm
Yes
Round
4
15
Yes
46110/1000
Black
Silicone
Finely stranded
Rubber (silicone)
No
500 V
300 V
2000 V
7 G 1 mm²
+180 °C
-50 °C
ÖLFLEX HEAT 180 EWKF 7G1
not relevant
Datasheet 1036816 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 7 G 1 mm² Black 46110/1000 1000 m
User & Safety Instructions 1036816 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 7 G 1 mm² Black 46110/1000 1000 m
The necessary accessories are required to use the article as described.