

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


High-temperature cable
3 G
Sold per metre
1.5 mm²
Halogen-free
Flame-retardant
Heat-resistant
ÖLFLEX® HEAT 180 GLS
8.80 mm
No
Glasseidenbewicklung and zinc-plated steel wire mesh via silicone sheath
4
20
Yes
46214/1
Red
Brown
Silicone
Tin-plated copper conductor, fine strand to VDE 0295, Class 5/IEC 60228 Class 5
Sheath: Silicon-base
300 m
Yes
500 V
300 V
2000 V
3 G 1.5 mm²
+180 °C
-50 °C
ÖLFLEX® HEAT 180 GLS
IEC 60332-1-2
Datasheet 605158 LAPP ÖLFLEX® HEAT 180 GLS High-temperature cable 3 G 1.5 mm² Red, Brown 46214/1 Sold per metre
User & Safety Instructions 605158 LAPP ÖLFLEX® HEAT 180 GLS High-temperature cable 3 G 1.5 mm² Red, Brown 46214/1 Sold per metre
Information 605158 LAPP ÖLFLEX® HEAT 180 GLS High-temperature cable 3 G 1.5 mm² Red, Brown 46214/1 Sold per metre
€ 10.29*
The necessary accessories are required to use the article as described.