There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

High-temperature cable
2 x
Sold per metre
0.75 mm²
Oil-resistant
Ozone-resistant
Acid-resistant
Heat-resistant
ÖLFLEX® HEAT 205 MC
4.30 mm
No
Colored according to VDE 0293-308
4
15
No
91220/1
Black
Fluorinated ethylene propylene
Fine-stranded, tin-plated copper conductor according to VDE 0295, Class 5/IEC 60228
Wire insulation and sheath of FEP (Fluorinated ethylene propylene)
100 m
Yes
500 V
300 V
2500 V
2 x 0.75 mm²
+205 °C
-100 °C
ÖLFLEX® HEAT 205 MC
Datasheet 609656 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 2 x 0.75 mm² Black 91220/1 Sold per metre
User & Safety Instructions 609656 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 2 x 0.75 mm² Black 91220/1 Sold per metre
Information 609656 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 2 x 0.75 mm² Black 91220/1 Sold per metre
€ 7.79*
The necessary accessories are required to use the article as described.