Image similar

High-temperature cable
2 x
1000 m
1 mm²
Oil-resistant
Ozone-resistant
Acid-resistant
Heat-resistant
ÖLFLEX® HEAT 205 MC
4.70 mm
Yes
Colored according to VDE 0293-308
Round
4
15
No
91230/1000
Black
Fluorinated ethylene propylene
Finely stranded
Wire insulation and sheath of FEP (Fluorinated ethylene propylene)
No
500 V
300 V
2500 V
2 x 1 mm²
+205 °C
-100 °C
ÖLFLEX HEAT 205 MC 2X1
not relevant
Datasheet 1037403 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 2 x 1 mm² Black 91230/1000 1000 m
User & Safety Instructions 1037403 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 2 x 1 mm² Black 91230/1000 1000 m
The necessary accessories are required to use the article as described.