• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 2 x 1 mm² Black 91230/500 500 m

Image similar
Product type
High-temperature cable
No. of leads
2 x
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® HEAT 205 MC
Outside Ø
4.70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® HEAT 205 MC silicon cable

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

High-temperature cable

No. of leads

2 x

Content

500 m

Cross section (each core)

1 mm²

Cable features

Oil-resistant

Ozone-resistant

Acid-resistant

Heat-resistant

Cable type

ÖLFLEX® HEAT 205 MC

Outside Ø

4.70 mm

Packaged

Yes

Wire ID code

Colored according to VDE 0293-308

Type

Round

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

91230/500

Factory colour

Black

Insulation material

Fluorinated ethylene propylene

Core layout

Finely stranded

Material (details)

Wire insulation and sheath of FEP (Fluorinated ethylene propylene)

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

2500 V

Cross section

2 x 1 mm²

Max. temperature range (fixed installation)

+205 °C

Min. temperature range (fixed installation)

-100 °C

Type

ÖLFLEX HEAT 205 MC 2X1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1037404 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 2 x 1 mm² Black 91230/500 500 m

User & Safety Instructions

User & Safety Instructions 1037404 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 2 x 1 mm² Black 91230/500 500 m

Description

Fluorinated ethylene propylene lines for demanding applications. The room and gewichtseinsparende installation through thin cable-Ø, low-emission behavior. Excellent resistance to acids, solvents, paints, petrol and oil. Flame-resistant, high penetration and abrasion resistance as well as weather and ozone-resistant. Can be used in industrial areas, in which very high temperatures, aggressive chemical media but also exclude the use of conventional cables narrow spaces. Typical applications include industrial furnaces, foundries, the chemical industry, paint plant engineering and construction and wind power plant construction.

This text is machine translated.