1/2

High-temperature cable
3 G
300 m
0.75 mm²
Oil-resistant
Ozone-resistant
Acid-resistant
Heat-resistant
ÖLFLEX® HEAT 205 MC
4.60 mm
Yes
Colored according to VDE 0293-308
Round
4
15
No
91221/300
Black
Fluorinated ethylene propylene
Finely stranded
Wire insulation and sheath of FEP (Fluorinated ethylene propylene)
No
500 V
300 V
2500 V
3 G 0.75 mm²
+205 °C
-100 °C
ÖLFLEX HEAT 205 MC 3G0,75
Datasheet 1037411 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 3 G 0.75 mm² Black 91221/300 300 m
The necessary accessories are required to use the article as described.