Image similar

High-temperature cable
5 G
100 m
1.5 mm²
Oil-resistant
Ozone-resistant
Acid-resistant
Heat-resistant
ÖLFLEX® HEAT 205 MC
7 mm
Yes
Colored according to VDE 0293-308
Round
4
15
No
911013/100
Black
Fluorinated ethylene propylene
Finely stranded
Wire insulation and sheath of FEP (Fluorinated ethylene propylene)
No
500 V
300 V
2500 V
5 G 1.5 mm²
+205 °C
-100 °C
ÖLFLEX HEAT 205 MC 5G1,5
not relevant
Datasheet 1037445 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 5 G 1.5 mm² Black 911013/100 100 m
User & Safety Instructions 1037445 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 5 G 1.5 mm² Black 911013/100 100 m
The necessary accessories are required to use the article as described.