Image similar

High-temperature cable
7 G
500 m
1.5 mm²
Oil-resistant
Ozone-resistant
Acid-resistant
Heat-resistant
ÖLFLEX® HEAT 205 MC
7.60 mm
Yes
Colored according to VDE 0293-308
Round
4
15
No
91102/500
Black
Fluorinated ethylene propylene
Finely stranded
Wire insulation and sheath of FEP (Fluorinated ethylene propylene)
No
500 V
300 V
2500 V
7 G 1.5 mm²
+205 °C
-100 °C
ÖLFLEX HEAT 205 MC 7G1,5
not relevant
Datasheet 1037456 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 7 G 1.5 mm² Black 91102/500 500 m
User & Safety Instructions 1037456 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 7 G 1.5 mm² Black 91102/500 500 m
The necessary accessories are required to use the article as described.