• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® ROBUST 215 C Control lead 3 G 0.75 mm² Black 22718/1 Sold per metre

Image similar
Product type
Control lead
No. of leads
3 G
Cross section (each core)
0.75 mm²
Cable type
ÖLFLEX® ROBUST 215 C
Outside Ø
6.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX® ROBUST 215 C Control cable

  • Number-coded
  • EMC-conforming
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Control lead

No. of leads

3 G

Content

Sold per metre

Cross section (each core)

0.75 mm²

Cable features

UV-resistant

Halogen-free

Shielded

Cable type

ÖLFLEX® ROBUST 215 C

Outside Ø

6.60 mm

Packaged

No

Wire ID code

Black wires with white number printing (VDE 0293)

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

20

Halogen-free

Yes

Manufacturer part #

22718/1

Factory colour

Black

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Class5

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage

500 V

Nominal voltage U0

300 V

Certification marks

In accordance with VDE: Wires: VDE 0245/0250/0281, sheath according to VDE 0250/0281.

Number-coded

Yes

Cross section

3 G 0.75 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Type

ÖLFLEX® ROBUST 215 C

Cable type

ÖLFLEX® ROBUST 215 C

Nominal voltage (details)

300/500 V

Type

ÖLFLEX® ROBUST 215 C

Cross section

3 x 0.75 mm²

Bend radius

For flexible use: 20 x external dia.; when laid fixed: 6 x external dia.

Temperature range

Moving: -40 - +80 °C, when fixed : -50 - +80 °C

Documents & Downloads

Datasheet

Datasheet 602504 LAPP ÖLFLEX® ROBUST 215 C Control lead 3 G 0.75 mm² Black 22718/1 Sold per metre

User & Safety Instructions

User & Safety Instructions 602504 LAPP ÖLFLEX® ROBUST 215 C Control lead 3 G 0.75 mm² Black 22718/1 Sold per metre

Information

Information 602504 LAPP ÖLFLEX® ROBUST 215 C Control lead 3 G 0.75 mm² Black 22718/1 Sold per metre

Conformity certificate

Conformity certificate 602504 LAPP ÖLFLEX® ROBUST 215 C Control lead 3 G 0.75 mm² Black 22718/1 Sold per metre

Description

ÖLFLEX® ROBUST 215 C is a robust control cable with a braided shield, which can be used in the fields of mechanical engineering and plant construction, both indoors and outdoors. The product properties are particularly appreciated in the food and drink industries, in machine tools manufacture, laundries, car washes, the chemical industry, composting and sewage treatment plants. This cable is particularly resistant and long lived when subjected to continual cleaning processes using steam jets.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)