
Highlights & Details
Ölflex ® SERVO 719 CY
Technical specifications
- Product type
Servo lead
- No. of leads
4 G
- Content
50 m
- Cross section (each core)
4 mm²
- Cable features
Shielded
Flame-retardant
Oil-resistant
- Cross section (each core) (part 2)
1.50 mm²
- No. of leads (part 2)
2 x
- Cable type
ÖLFLEX® SERVO 719 CY
- Outside Ø
15 mm
- Packaged
Yes
- Wire ID code
Black with white numbers
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
1020021/50
- Factory colour
Orange
- Insulation material
PVC
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Cross section
4 G 4 mm² + 2 x 1.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX SERVO 719 CY 4G4+(2x1,5)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1500580 LAPP ÖLFLEX® SERVO 719 CY Servo lead 4 G 4 mm² + 2 x 1.50 mm² Orange 1020021/50 50 m
User & Safety Instructions
User & Safety Instructions 1500580 LAPP ÖLFLEX® SERVO 719 CY Servo lead 4 G 4 mm² + 2 x 1.50 mm² Orange 1020021/50 50 m
Frequently Bought Together
(*All information is plus legal VAT)€ 676.30*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































