Image similar


Servo lead
4 G
500 m
2.5 mm²
UV-resistant
Oil-resistant
Flame-retardant
0.75 mm²
2 x
ÖLFLEX® SERVO 719
11.10 mm
Yes
Power wires black with imprint
6
15
No
1020063/500
Black
PVC
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
No
1000 V
600 V
4000 V
4 G 2.5 mm² + 2 x 0.75 mm²
No
+70 °C
-5 °C
+80 °C
-40 °C
1020063/500
Datasheet 1608173 LAPP ÖLFLEX® SERVO 719 Servo lead 4 G 2.5 mm² + 2 x 0.75 mm² Black 1020063/500 500 m
User & Safety Instructions 1608173 LAPP ÖLFLEX® SERVO 719 Servo lead 4 G 2.5 mm² + 2 x 0.75 mm² Black 1020063/500 500 m
The necessary accessories are required to use the article as described.