• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® SERVO 719 Servo lead 4 G 4 mm² + 2 x 1.50 mm² Black 1020067/500 500 m

Image similar
Product type
Servo lead
No. of leads
4 G
Cross section (each core)
4 mm²
Cable type
ÖLFLEX® SERVO 719
Outside Ø
13.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 11.89)
€ 5,945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Servo cable ÖLFLEX ® SERVO 719

  • Black logo with the letters 'cRU', which represents a certification for verified security standards.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Product type

Servo lead

No. of leads

4 G

Content

500 m

Cross section (each core)

4 mm²

Cable features

UV-resistant

Oil-resistant

Flame-retardant

Cross section (each core) (part 2)

1.50 mm²

No. of leads (part 2)

2 x

Cable type

ÖLFLEX® SERVO 719

Outside Ø

13.90 mm

Packaged

Yes

Wire ID code

Power wires black with imprint

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

1020067/500

Factory colour

Black

Insulation material

PVC

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

4000 V

Cross section

4 G 4 mm² + 2 x 1.50 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

1020067/500

Documents & Downloads

Datasheet

Datasheet 1608185 LAPP ÖLFLEX® SERVO 719 Servo lead 4 G 4 mm² + 2 x 1.50 mm² Black 1020067/500 500 m

User & Safety Instructions

User & Safety Instructions 1608185 LAPP ÖLFLEX® SERVO 719 Servo lead 4 G 4 mm² + 2 x 1.50 mm² Black 1020067/500 500 m

More interesting products

(*All information is plus legal VAT)